892-080-542-212

Heilind Number:EDA892-080-542-212
Manufacturer:EDAC
Manufacturer Number:892-080-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this connector ensures reliable performance. With a compact design featuring two rows and 80 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your PCB connections with this robust and efficient solution.