892-080-544-201

Heilind Number:EDA892-080-544-201
Manufacturer:EDAC
Manufacturer Number:892-080-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-544-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for performance, it boasts a 3A amperage and durable UL 94V-0 polyphenylene sulfide housing. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration with 80 positions. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.