892-080-555-202

Heilind Number:EDA892-080-555-202
Manufacturer:EDAC
Manufacturer Number:892-080-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With two rows and 80 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for versatile industrial settings. Mountable in a straight orientation, it simplifies installation and maintenance. Elevate your PCB design with this essential component.