892-080-555-203

Heilind Number:EDA892-080-555-203
Manufacturer:EDAC
Manufacturer Number:892-080-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-555-203

Detailed Description

Elevate your PCB connections with our high-temp card edge connector. Designed for maximum performance, this connector features two rows for secure attachment, with a total of 80 positions for versatile connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade to this black connector for efficient and durable board-to-board connections.