892-080-555-204

Heilind Number:EDA892-080-555-204
Manufacturer:EDAC
Manufacturer Number:892-080-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-555-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a high amperage of 3 A and copper alloy contact material, it ensures reliable power transmission. The two rows of 80 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and robust construction make it an essential component for any PCB assembly project. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a high amperage of 3 A and copper alloy contact material, it ensures reliable power transmission. The two rows of 80 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and robust construction make it an essential component for any PCB assembly project.