892-080-556-201

Heilind Number:EDA892-080-556-201
Manufacturer:EDAC
Manufacturer Number:892-080-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for a wide range of applications. Its durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability even in high-temperature environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of contact points and a pitch of .1 in, it offers seamless integration onto your board. The 80 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient data transfer. Trust in this essential component for your connectivity needs, available in our diverse range of PCB connectors.