892-080-556-204

Heilind Number:EDA892-080-556-204
Manufacturer:EDAC
Manufacturer Number:892-080-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Perfect for demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 80 positions, it provides ample connectivity options with a pitch and row spacing of .1 and .2 inches, respectively. Its straight mount orientation simplifies installation, while its 3A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB interconnect needs.