892-080-556-212

Heilind Number:EDA892-080-556-212
Manufacturer:EDAC
Manufacturer Number:892-080-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-556-212

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The connector features two rows of 80 copper alloy contacts, each capable of handling up to 3 A of current. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical applications where reliability is paramount. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB connector arsenal. Elevate your connectivity game with this high-performance solution.