892-080-558-201

Heilind Number:EDA892-080-558-201
Manufacturer:EDAC
Manufacturer Number:892-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-558-201

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and efficiency, this connector boasts a 3A amperage rating and features a housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance in tough environments. With two rows of contact positions spaced at 0.1 inches, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.