892-080-558-202

Heilind Number:EDA892-080-558-202
Manufacturer:EDAC
Manufacturer Number:892-080-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a double-row configuration and a pitch of .1 inches, it offers seamless integration on your board. The right-angle mount orientation and a total of 80 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB design with this essential component.