892-080-558-207

Heilind Number:EDA892-080-558-207
Manufacturer:EDAC
Manufacturer Number:892-080-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-558-207

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and a total of 80 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures reliable conductivity, while its right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for any electronics setup. Upgrade your connectivity solutions with this top-of-the-line connector.