892-080-558-212

Heilind Number:EDA892-080-558-212
Manufacturer:EDAC
Manufacturer Number:892-080-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-made Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The 80 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options for your circuitry. Its right-angle mounting orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Perfect for industrial applications requiring secure and efficient board-to-board connections, this Card Edge Connector is a must-have in your electronic assembly toolkit.