892-080-559-201

Heilind Number:EDA892-080-559-201
Manufacturer:EDAC
Manufacturer Number:892-080-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-559-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a 3A amperage rating, it can handle high-power applications with ease. The copper alloy contact material and two-row design provide secure and efficient connectivity, while the .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCBs. Offering 80 positions and a right-angle mount orientation, it's perfect for board-to-board connections. Plus, with an operating temperature range of -40 to 105°C, you can trust it to perform flawlessly in extreme conditions. Upgrade your setup today with this essential connector.