892-080-559-202

Heilind Number:EDA892-080-559-202
Manufacturer:EDAC
Manufacturer Number:892-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-559-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 80 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds versatility to your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Elevate your connectivity solutions with this essential component.