892-080-559-203

Heilind Number:EDA892-080-559-203
Manufacturer:EDAC
Manufacturer Number:892-080-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-559-203

Detailed Description

Discover superior performance with our High Temp Card Edge Connector. Designed for high-temperature environments, this connector ensures reliable connectivity with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of 80 positions with a pitch of .1 in, it offers seamless integration on your PCB. The copper alloy contacts and right-angle mount orientation further enhance its efficiency. With an operating temperature range of -40 to 105 °C, this black connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.