892-080-559-204

Heilind Number:EDA892-080-559-204
Manufacturer:EDAC
Manufacturer Number:892-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-559-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in high temperatures. Boasting two rows of 80 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for convenient installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your PCB assembly with this essential component, a standout in our lineup of premium connectors.