892-080-559-207

Heilind Number:EDA892-080-559-207
Manufacturer:EDAC
Manufacturer Number:892-080-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-559-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in the most demanding environments. With two rows of copper alloy contacts, it offers a total of 80 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Designed for right-angle mounting, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronics assembly needs. Trust in its quality and performance to elevate your PCB connectivity solutions.