892-080-559-212

Heilind Number:EDA892-080-559-212
Manufacturer:EDAC
Manufacturer Number:892-080-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-559-212

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With two rows of Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration with 80 positions for diverse connectivity needs. Its right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB assembly with this essential component, a must-have in the realm of high-performance electronics.