892-080-560-202

Heilind Number:EDA892-080-560-202
Manufacturer:EDAC
Manufacturer Number:892-080-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-560-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliability even in challenging environments. With a pitch of .1 inches and two rows of 80 positions, it offers seamless connectivity for your PCB assemblies. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees exceptional functionality in various applications. Upgrade your board-to-board connections with this essential component.