892-080-560-203

Heilind Number:EDA892-080-560-203
Manufacturer:EDAC
Manufacturer Number:892-080-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-560-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector not only adds a touch of sophistication to your setup but also keeps things running smoothly. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and reliability. Its dual-row configuration with 80 positions allows for seamless board-to-board connections, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this connector for top-notch performance and peace of mind.