892-080-560-204

Heilind Number:EDA892-080-560-204
Manufacturer:EDAC
Manufacturer Number:892-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-560-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 80 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your circuit board assembly with this essential component, a must-have in any electronics toolkit.