892-080-560-208

Heilind Number:EDA892-080-560-208
Manufacturer:EDAC
Manufacturer Number:892-080-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-560-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in the most demanding environments. With two rows of Copper Alloy contacts, offering a total of 80 positions at a pitch of .1 inches, precise and reliable connectivity is guaranteed. Operating seamlessly in a temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance its versatility. Upgrade your setup with this indispensable piece of technology, where every connection counts.