892-080-560-212

Heilind Number:EDA892-080-560-212
Manufacturer:EDAC
Manufacturer Number:892-080-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-560-212

Detailed Description

Experience reliable connections with our High Temp Card Edge Connector. Designed for high-temperature applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, it ensures efficient power transmission at an amperage of 3A. Its two rows of 80 positions offer ample connectivity, ideal for board-to-board PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for demanding environments. Trust in its quality for seamless electronic connections.