892-082-500-203

Heilind Number:EDA892-082-500-203
Manufacturer:EDAC
Manufacturer Number:892-082-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-500-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features 82 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the Copper Alloy contacts provide reliable conductivity, while the two-row configuration allows for increased versatility. Whether for industrial, commercial, or personal projects, this black connector is a must-have for any PCB assembly task. Upgrade your setup with our Card Edge Connector and experience seamless connectivity like never before.