892-082-520-201

Heilind Number:EDA892-082-520-201
Manufacturer:EDAC
Manufacturer Number:892-082-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-520-201

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliable performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and efficiency. With a pitch of .1 inches and two rows of 82 positions, it offers seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector.