892-082-520-203

Heilind Number:EDA892-082-520-203
Manufacturer:EDAC
Manufacturer Number:892-082-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in a range of environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 82 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mounting, it provides seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.