892-082-520-204

Heilind Number:EDA892-082-520-204
Manufacturer:EDAC
Manufacturer Number:892-082-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-520-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. This essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring performance even in challenging environments. With a current rating of 3 A, it offers reliable power transmission for your devices. Featuring two rows and 82 positions, it provides ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Elevate your design with this essential component, perfect for various industries.