892-082-521-201

Heilind Number:EDA892-082-521-201
Manufacturer:EDAC
Manufacturer Number:892-082-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-521-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in striking black. Engineered for performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-machined Copper Alloy contacts, it offers seamless communication across 82 positions, all with a pitch of .1 inches. Designed for reliability, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Explore our full range of connectors for all your PCB needs.