892-082-521-203

Heilind Number:EDA892-082-521-203
Manufacturer:EDAC
Manufacturer Number:892-082-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-521-203

Detailed Description

Engineered for high temperature applications, this black Card Edge Connector ensures reliable connectivity in demanding environments. With a current rating of 3 A, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. Boasting a double-row design with 82 positions and a .1 inch pitch, it offers ample connectivity options for your PCB layout. The straight mount orientation and .2 inch row spacing make installation easy and efficient. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Trust in its robust construction and high performance to meet your connectivity needs.