892-082-521-208

Heilind Number:EDA892-082-521-208
Manufacturer:EDAC
Manufacturer Number:892-082-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-521-208

Detailed Description

Introducing our High Temp Card Edge Connector, a must-have for your electronic assembly needs. Designed for performance and durability, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a dual-row configuration and 82 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's truly a versatile solution for your connectivity requirements. Explore our range of PCB connectors for more options to suit your project.