892-082-523-201

Heilind Number:EDA892-082-523-201
Manufacturer:EDAC
Manufacturer Number:892-082-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. Boasting two rows and a total of 82 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector guarantees secure and efficient board-to-board connections. Elevate your projects with this essential component for seamless signal transmission.