892-082-523-202

Heilind Number:EDA892-082-523-202
Manufacturer:EDAC
Manufacturer Number:892-082-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-523-202

Detailed Description

Upgrade your high-temperature circuit connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 82 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for industrial applications where durability and efficiency are paramount. Upgrade your high-temperature circuit connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 82 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for industrial applications where durability and efficiency are paramount.