892-082-523-203

Heilind Number:EDA892-082-523-203
Manufacturer:EDAC
Manufacturer Number:892-082-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-523-203

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 82 positions at a pitch of .1 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Ideal for board-to-board PCB connections, this connector is a must-have for high-performance electronics.