892-082-524-202

Heilind Number:EDA892-082-524-202
Manufacturer:EDAC
Manufacturer Number:892-082-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-524-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only delivers on aesthetics but also offers superior durability. Featuring two rows and a total of 82 positions, it provides ample connectivity options for your PCB applications. The contact material of Copper Alloy ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-temperature environments. Its straight mount orientation further enhances versatility in installation. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.