892-082-524-203

Heilind Number:EDA892-082-524-203
Manufacturer:EDAC
Manufacturer Number:892-082-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-524-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance under demanding conditions. With two rows and 82 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing facilitate efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, this connector is ideal for industrial applications where temperature fluctuations are a concern. Trust in its quality and performance for seamless board-to-board connections.