892-082-524-204

Heilind Number:EDA892-082-524-204
Manufacturer:EDAC
Manufacturer Number:892-082-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-524-204

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a reliable solution for your PCB needs. Designed for high performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in extreme temperatures ranging from -40 to 105°C. With a 2-row configuration and a total of 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your assembly. Operating at a maximum amperage of 3A, it is suitable for a variety of applications. With a pitch of .1in and row spacing of .2in, it provides precise alignment on your board. Whether you need to establish board-to-board connections or interface with a card edge, this connector, with its straight mount orientation, offers easy and secure installation. Discover the perfect balance of performance and reliability with this essential component for your electronic projects.