892-082-524-208

Heilind Number:EDA892-082-524-208
Manufacturer:EDAC
Manufacturer Number:892-082-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-524-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inches and two rows of 82 positions, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while the .2 inch row spacing allows for efficient signal routing. Upgrade your connectivity solutions with this high-quality connector.