892-082-524-212

Heilind Number:EDA892-082-524-212
Manufacturer:EDAC
Manufacturer Number:892-082-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-524-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures both durability and efficient conductivity. With a compact design and a pitch of .1 inch, it accommodates 82 positions across 2 rows, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Plus, with a sleek black finish and straight mount orientation, it seamlessly integrates into your setup. Upgrade your PCB connections with this high-quality Card Edge Connector.