892-082-540-202

Heilind Number:EDA892-082-540-202
Manufacturer:EDAC
Manufacturer Number:892-082-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-540-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector is capable of handling up to 3 A of current. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it provides efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it accommodates 82 positions with precision. The straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity setup with this essential component.