892-082-540-204

Heilind Number:EDA892-082-540-204
Manufacturer:EDAC
Manufacturer Number:892-082-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-540-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows of Copper Alloy contacts offering a total of 82 positions at a .1-inch pitch, it provides reliable power and signal transmission. Its straight mount orientation and .2-inch row spacing make for effortless installation, while its 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-tier performance and reliability. Upgrade your PCB connections today and experience the difference.