892-082-540-208

Heilind Number:EDA892-082-540-208
Manufacturer:EDAC
Manufacturer Number:892-082-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-540-208

Detailed Description

Enhance thermal performance in your electronic assemblies with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. The two-row configuration with a total of 82 positions ensures seamless connectivity for your PCB applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Trust in this essential component for your connectivity needs, whether in industrial, automotive, or aerospace applications.