892-082-540-212

Heilind Number:EDA892-082-540-212
Manufacturer:EDAC
Manufacturer Number:892-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-540-212

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Engineered for superior performance, this connector features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a 3A amperage capacity, it ensures reliable power transmission in demanding applications. Its dual-row configuration and 82 positions provide ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. Perfect for PCB assemblies, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for harsh environments. Upgrade your hardware with this essential component today.