892-082-541-208

Heilind Number:EDA892-082-541-208
Manufacturer:EDAC
Manufacturer Number:892-082-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this black connector ensures reliable performance even in extreme conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 82 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation for secure installation. Explore our range of connectors for seamless board-to-board connections.