892-082-541-212

Heilind Number:EDA892-082-541-212
Manufacturer:EDAC
Manufacturer Number:892-082-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-541-212

Detailed Description

Enhance the performance and reliability of your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage, it offers efficient power transmission, while the Copper Alloy contact material guarantees high conductivity. Boasting two rows and 82 positions, it provides ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this top-of-the-line connector for seamless board-to-board PCB connections in your electronic systems.