892-082-542-202

Heilind Number:EDA892-082-542-202
Manufacturer:EDAC
Manufacturer Number:892-082-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-542-202

Detailed Description

Elevate your PCB connectivity with our high temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts crafted from durable copper alloy, it offers a current rating of 3 A and a pitch of .1 inches. Boasting 82 positions for seamless data transfer, it guarantees stable and secure connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Trust in this connector for efficient board-to-board connectivity in your electronic projects.