892-082-542-203

Heilind Number:EDA892-082-542-203
Manufacturer:EDAC
Manufacturer Number:892-082-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 in and two rows for efficient PCB connections, it offers a total of 82 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation and row spacing of .2 in make installation a breeze. Upgrade your connectivity solutions with this essential component.