892-082-542-207

Heilind Number:EDA892-082-542-207
Manufacturer:EDAC
Manufacturer Number:892-082-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-542-207

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for reliable connectivity in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures superior performance at temperatures ranging from -40 to 105 °C. Featuring two rows and 82 positions with a pitch of .1 in, it offers high-density connectivity for your PCB applications. The straight mount orientation and .2 in row spacing make installation easy and efficient. Trust in this connector for secure and efficient board-to-board connections in industrial and commercial settings.