892-082-542-212

Heilind Number:EDA892-082-542-212
Manufacturer:EDAC
Manufacturer Number:892-082-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-542-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, engineered for reliable performance in extreme environments. Its sleek black design adds a touch of sophistication while its durable UL 94V-0 Polyphenylene Sulfide housing ensures maximum safety. With a current rating of 3 A, this connector is perfect for high-power applications. Featuring two rows of 82 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you need straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in our connector for seamless board-to-board connectivity in your electronic designs.