892-082-544-202

Heilind Number:EDA892-082-544-202
Manufacturer:EDAC
Manufacturer Number:892-082-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-544-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at .1-inch pitch and .2-inch row spacing, it offers a total of 82 positions for seamless board-to-board connections. Suitable for a wide range of applications, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure PCB connectivity.