892-082-544-204

Heilind Number:EDA892-082-544-204
Manufacturer:EDAC
Manufacturer Number:892-082-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-544-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The 2-row design with 82 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly.